Teng Tools 87-Piece 1/4 in 6 Point, Deep, Regular Socket Set
- RS Stock No.:
- 269-3211
- Mfr. Part No.:
- TEA1487
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€195.23
(exc. VAT)
€240.13
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.23 |
*price indicative
- RS Stock No.:
- 269-3211
- Mfr. Part No.:
- TEA1487
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 87 | |
| Socket Type | 6 Point, Deep, Regular | |
| VDE/1000V Approved | No | |
| Overall Length | 265mm | |
| Drive Type | Square | |
| Set Contents | Extension Bar, Adaptor, Palm Ratchet, Bi Flex Wrench, Bits, 6 Point Sockets | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 87 | ||
Socket Type 6 Point, Deep, Regular | ||
VDE/1000V Approved No | ||
Overall Length 265mm | ||
Drive Type Square | ||
Set Contents Extension Bar, Adaptor, Palm Ratchet, Bi Flex Wrench, Bits, 6 Point Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket and bit set for gearless palm ratchet accessories and a bi-flex wrench. It contain 87 pieces of 1/4 drive deep 6 point sockets and 1/4 drive regular 6 point sockets in metric.
A selection of 25 mm long bits
Organised in a foam inlay module size 1
Related links
- Teng Tools 36-Piece 1/4 in 6 Point Regular Socket Set
- Teng Tools 89-Piece 1/4 in Deep, Regular Socket Set
- Teng Tools 86-Piece 1/4 in;3/8 in Regular Socket Set
- Teng Tools 32-Piece 3/4 in Regular Socket Set
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 77-Piece 1/2 in;1/4 in;3/8 in Regular Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set
- Bahco 12-Piece 1/2 in 6 Point Deep Socket Set
