Teng Tools M3400-72 3/4 in Ratchet with Rubber Grip Handle, 505mm Overall
- RS Stock No.:
- 103-103
- Mfr. Part No.:
- M3400-72
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€290.64
(exc. VAT)
€357.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.64 |
*price indicative
- RS Stock No.:
- 103-103
- Mfr. Part No.:
- M3400-72
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/4in | |
| Product Type | Ratchet | |
| Handle Type | Rubber Grip | |
| Overall Length | 505mm | |
| Model Number | M3400-72 | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin | |
| Number of Points | 72 | |
| Standards/Approvals | DIN 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/4in | ||
Product Type Ratchet | ||
Handle Type Rubber Grip | ||
Overall Length 505mm | ||
Model Number M3400-72 | ||
Material Chrome Vanadium Steel | ||
Finish Satin | ||
Number of Points 72 | ||
Standards/Approvals DIN 3122 D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratchet screwdriver is a detachable head to enable the bar to be used as a power bar and quick release for easier changing of sockets with ball bearing socket retainer on the square drive.
24 teeth giving 15 degree increments between clicks
Ball bearing socket retainer on the square drive
Designed and manufactured to DIN3122D
Related links
- Bahco Ratchet Wrench Rubber Grip Handle
- Teng Tools MB472-20 1-Piece Plier, 505mm Overall Straight
- Teng Tools MB470-20 1-Piece Plier, 505mm Overall Straight
- Bahco 158mm Overall, Rubber Grip Handle
- Teng Tools M1100-72 1 in Ratchet Ratchet, 800mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 44mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 173mm Overall
