Teng Tools M1100-72 1 in Ratchet Ratchet, 800mm Overall
- RS Stock No.:
- 810-629
- Mfr. Part No.:
- M1100-72
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€392.28
(exc. VAT)
€482.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €392.28 |
*price indicative
- RS Stock No.:
- 810-629
- Mfr. Part No.:
- M1100-72
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Ratchet | |
| Drive Size | 1in | |
| Sub Type | Ratchet | |
| Overall Length | 800mm | |
| Material | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Ratchet | ||
Drive Size 1in | ||
Sub Type Ratchet | ||
Overall Length 800mm | ||
Material Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet is a robust hand tool designed for heavy-duty tasks, featuring a 1-inch drive and 72 teeth for maximum torque efficiency and ease of use.
Twist reverse allows for quick and effortless switching between tightening and loosening
Quick release feature enhances socket and accessory changes for increased efficiency
Rubber grip handle offers a reliable hold, especially in wet or oily conditions
Ball detent on the male end securely grips sockets to prevent slippage
Related links
- Teng Tools M1100 1 in Ratchet with Metal Handle, 665mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 46mm Overall
- Teng Tools M340072E 3/4 in Ratchet Ratchet, 860mm Overall
- Teng Tools M380011-C 3/8 in Ratchet Ratchet, 380mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 41mm Overall
- Teng Tools 1/4 in Ratchet with Ratchet Handle, 26mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 44mm Overall
- Teng Tools 1/2 in Ratchet with Ratchet Handle, 43mm Overall
