Bahco Ratchet Wrench, 280mm Overall, Rubber Grip Handle
- RS Stock No.:
- 171-904
- Mfr. Part No.:
- 42RM/S12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€354.91
(exc. VAT)
€436.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.91 |
*price indicative
- RS Stock No.:
- 171-904
- Mfr. Part No.:
- 42RM/S12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Wrench Type | Ratchet Wrench | |
| Overall Length | 280mm | |
| Handle Type | Rubber Grip | |
| Finish | Matt | |
| Material | Steel | |
| Standards/Approvals | ASME B107.66 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Wrench Type Ratchet Wrench | ||
Overall Length 280mm | ||
Handle Type Rubber Grip | ||
Finish Matt | ||
Material Steel | ||
Standards/Approvals ASME B107.66 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco Wrench, 13mm Wrench Type, Matt Finish - 42RM/S12
This ratcheting adjustable ring wrench set is a versatile tool designed for precision and performance. Crafted from high-performance steel, this robust 280mm wrench offers a micro-matte finish for enhanced grip. It features two adjustable/lockable joints that can pivot up to 360° and 180° for convenient access in tight spaces.
Features & Benefits
• 72 teeth provide smooth operation with a 5° action angle
• Dual pivoting joints enhance accessibility in confined areas
• Includes 12 faced inserts for varied applications and sizes
• High-quality steel ensures durability and strength under load
• Supplied in a blow mould case for effective tool management
• Dual pivoting joints enhance accessibility in confined areas
• Includes 12 faced inserts for varied applications and sizes
• High-quality steel ensures durability and strength under load
• Supplied in a blow mould case for effective tool management
Applications
• Used with a variety of automotive fasteners
• Ideal for tasks requiring adjustable torque settings
• Suitable for maintenance in mechanical and electrical sectors
• Perfect for precision fastening in confined spaces
• Ideal for tasks requiring adjustable torque settings
• Suitable for maintenance in mechanical and electrical sectors
• Perfect for precision fastening in confined spaces
What sizes are available within the insert dimensions?
The set includes insert sizes of 8mm to 19mm, allowing for a wide range of applications.
How does the design improve manoeuvrability in tight areas?
The dual adjustable joints allow the wrench to be angled, providing flexibility and increased access during various projects.
What makes the steel construction significant for heavy-duty tasks?
The high-performance steel construction meets specific hardness and torque requirements, ensuring it can withstand rigorous mechanical work.
How is the set stored for optimal organisation?
It comes in a blow mould case with a foam inlay, ensuring each piece is securely stored and easily accessible for quick use.
Related links
- Bahco 158mm Overall, Rubber Grip Handle
- SAM Ratchet Wrench Ergonomic Handle
- SAM 1" in Jaw Capacity Open End Wrench Comfort Grip Handle
- Teng Tools M3400-72 3/4 in Ratchet with Rubber Grip Handle, 505mm Overall
- SAM Ratchet Wrench, 280mm Overall
- Bahco Claw Hammer with Rubber Grip Handle, 800 g
- Bahco Claw Hammer with Rubber Grip Handle, 1.1 kg
- Bahco 206mm Overall
