SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110mm Overall
- RS Stock No.:
- 311-547
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM14
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€514.70
(exc. VAT)
€633.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.70 |
*price indicative
- RS Stock No.:
- 311-547
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM14
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Drive Size | 1in | |
| Product Type | Socket Wrench | |
| Head Shape | Square | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM14 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Drive Size 1in | ||
Product Type Socket Wrench | ||
Head Shape Square | ||
Overall Length 110mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM14 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
SCHAEFFLER Socket Wrench, 1 inches Drive Size, 110mm Overall Length - LOCKNUT-SOCKET-KM14
This socket wrench is a precision tool designed to engage and tighten locknuts in industrial settings. It is intended for use where a robust square head connection is required, operating with a heavy-duty square drive to apply controlled torque in automation, electrical and mechanical maintenance tasks.
Features and Benefits:
• 1in square drive delivers standardised torque Interface for industrial tools
• Square head design ensures positive engagement with locknuts
• 110mm overall length provides access in confined assemblies
• Square drive type compatible with common torque handles and breakers
• Sturdy configuration suited to repetitive maintenance cycles
• Square head design ensures positive engagement with locknuts
• 110mm overall length provides access in confined assemblies
• Square drive type compatible with common torque handles and breakers
• Sturdy configuration suited to repetitive maintenance cycles
Applications
• Suitable for securing locknuts on bearing assemblies
• Ideal for maintenance in automation equipment
• Used with torque handles in electrical panel work
• Can be used for mechanical plant service and overhaul
• Ideal for maintenance in automation equipment
• Used with torque handles in electrical panel work
• Can be used for mechanical plant service and overhaul
What drive connection does it accept for torque tools?
It accepts a 1in square drive interface, enabling compatibility with a wide range of torque wrenches, breakers and ratchet handles used in industry.
How does its head geometry affect engagement with fasteners?
The square head shape provides four-sided contact with locknuts, reducing slippage and promoting consistent torque transfer during tightening and loosening operations.
Will it reach recessed locknuts in Compact assemblies?
The overall length of 110mm offers additional reach compared with shorter sockets, making it suitable for moderately recessed fasteners without requiring extension bars.
What type of maintenance tasks is it intended for?
It is intended for repeated use in bearing retention, panel assembly and plant maintenance where a reliable square drive connection is required.
Related links
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM15 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM16 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM18 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
