SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- RS Stock No.:
- 311-548
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM17
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€635.06
(exc. VAT)
€781.12
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €635.06 |
*price indicative
- RS Stock No.:
- 311-548
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM17
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Drive Size | 1in | |
| Product Type | Socket Wrench | |
| Head Shape | Square | |
| Overall Length | 110mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM17 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Drive Size 1in | ||
Product Type Socket Wrench | ||
Head Shape Square | ||
Overall Length 110mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM17 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The SCHAEFFLER Groove nut socket wrench is designed for use with locknuts and precision locknuts.
Weight approximately 2,605 kg
Related links
- SCHAEFFLER Locknut-Socket-KM22 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM15 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM14 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM16 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM18 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
