SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
- RS Stock No.:
- 311-676
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM13
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€403.33
(exc. VAT)
€496.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €403.33 |
*price indicative
- RS Stock No.:
- 311-676
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM13
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 3/4in | |
| Head Shape | Square | |
| Overall Length | 90mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM13 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 3/4in | ||
Head Shape Square | ||
Overall Length 90mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM13 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 3/4 in Drive Size, 90mm Overall Length - LOCKNUT-SOCKET-KM13
This socket wrench is a tool designed to engage and rotate locknuts in industrial maintenance and assembly environments. It is intended for use where a square‑head engagement is required to apply torque through a square drive, providing controlled fastening and loosening of locknut components in mechanical, electrical and automation equipment.
Features and Benefits:
• 3/4in square drive enables high-torque input for secure fastening
• Square‑head contact ensures stable engagement with locknuts
• 90mm overall length allows access in confined spaces
• Square drive design simplifies alignment during repetitive tasks
• Square‑head contact ensures stable engagement with locknuts
• 90mm overall length allows access in confined spaces
• Square drive design simplifies alignment during repetitive tasks
Applications
• Suitable for adjusting locknuts on motor assemblies
• Ideal for maintenance of gearboxes and reduction units
• Used for fastening components in electrical switchgear
• Can be used for repetitive assembly in automation lines
• Ideal for maintenance of gearboxes and reduction units
• Used for fastening components in electrical switchgear
• Can be used for repetitive assembly in automation lines
What drive Interface does it use for torque transfer?
It employs a square drive Interface to accept 3/4in driver tools for direct torque transmission.
How does its head shape affect tool engagement?
The square‑head profile provides positive seating on locknuts to reduce slippage during rotation.
Is the tool size appropriate for tight installation zones?
The 90mm overall length offers a Compact reach suitable for confined access without extensive clearance.
Which industries benefit most from this tools characteristics?
It suits sectors requiring precise locknut adjustments such as mechanical maintenance, electronics assemblies and electrical plant work.
Related links
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM9 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM11 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM12 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM20 1 in Socket Wrench, 110mm Overall
