Gedore 3/8 in Workbench, 310 mm Overall
- RS Stock No.:
- 602-474
- Mfr. Part No.:
- 6626070
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€411.58
(exc. VAT)
€506.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €411.58 |
*price indicative
- RS Stock No.:
- 602-474
- Mfr. Part No.:
- 6626070
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8 in | |
| Product Type | Workbench | |
| Overall Length | 310mm | |
| Material | ABS Plastic | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8 in | ||
Product Type Workbench | ||
Overall Length 310mm | ||
Material ABS Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set is a meticulously crafted toolset designed for convenience and efficiency in hand tool operation. Each component is housed within a streamlined ES module, ensuring organisation and quick access. Manufactured from impact-resistant ABS plastic with a black grained finish, this set is tailored to withstand oil and acid exposure, providing durability in various environments. The thoughtful design features slip-proof recesses for each tool, allowing for effortless removal while maintaining order. Weighing in at 1.83 kg and with dimensions that facilitate easy storage, this socket set is not only practical but also an essential addition to any toolkit, whether for professional or personal use.
Constructed from high quality impact resistant ABS plastic for enhanced durability
Designed to be oil and acid resistant, making it suitable for tough working conditions
Includes 1500 ES modules that promote efficient organisation of tools
Each tool is securely positioned in its own slip proof recess for quick retrieval
The recessed grips allow for easy removal of tools without hassle
Compact dimensions facilitate effortless storage in various environments
Related links
- Gedore 1/2 in Workbench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 132 mm Overall
- Gedore 3/8 in Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 34mm Overall
- Gedore 3/8 in Drive 14 mm 6 Point Square, 11mm Overall Length
- Gedore 3/8 in Drive 17 mm 6 Point Square, 30mm Overall Length
