Gedore 3/8 in Socket Wrench, 132 mm Overall
- RS Stock No.:
- 602-975
- Mfr. Part No.:
- 2682885
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 set)*
€286.84
(exc. VAT)
€352.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €286.84 |
*price indicative
- RS Stock No.:
- 602-975
- Mfr. Part No.:
- 2682885
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 3/8 in | |
| Product Type | Socket Wrench | |
| Overall Length | 132mm | |
| Drive Type | Square | |
| Material | 31Crv3 | |
| Finish | Forged | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 3/8 in | ||
Product Type Socket Wrench | ||
Overall Length 132mm | ||
Drive Type Square | ||
Material 31Crv3 | ||
Finish Forged | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Socket set is a meticulously crafted toolset designed for precision and efficiency in hand-operated tasks. Featuring a robust selection of 16 pieces, this set includes forged and tempered hexagon or bi-hexagon UD profile sockets, ensuring exceptional strength and durability. Housed in a sturdy Gedore blue sheet steel case, this set is not only reliable but also conveniently portable. Its components are MADE from high-quality Gedore vanadium steel, ensuring long-lasting performance. Ideal for both professionals and DIY enthusiasts, this socket set is tailored to meet the diverse needs of any workshop or home maintenance task.
Crafted from high grade GEDORE vanadium steel for superior durability
Includes 16 pieces, providing a comprehensive toolkit for a variety of tasks
Features forged and tempered hexagon or bi hexagon UD profile sockets for enhanced strength
Robust lever change reversible ratchet simplifies usage and improves efficiency
Housed in a Durable GEDORE blue sheet steel case, ensuring protection and easy transport
Compact dimensions of 320 x 132 x 55 mm make storage convenient
Related links
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 3/4 in Socket Wrench, 525 mm Overall
- SAM 1-Piece Punch 132 mm Overall
- Gedore 91-Piece 3/8 in Socket Wrench
- Gedore 26-Piece 3/8 in Socket Wrench
- Gedore 3/8 in Workbench, 310 mm Overall
- Facom B.J21R1B 3/8 in Socket Wrench with Hinged Handle, 270mm Overall
- SAM 3/8 in Socket Wrench with Long Handle, 169mm Overall
