Gedore 1/4 in Socket Insert, 107mm Overall
- RS Stock No.:
- 602-629
- Mfr. Part No.:
- 2993244
- Manufacturer:
- Gedore
Subtotal (1 set)*
€55.39
(exc. VAT)
€68.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €55.39 |
*price indicative
- RS Stock No.:
- 602-629
- Mfr. Part No.:
- 2993244
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/4in | |
| Product Type | Socket Insert | |
| Head Shape | Hex | |
| Overall Length | 107mm | |
| Number of Points | 6 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/4in | ||
Product Type Socket Insert | ||
Head Shape Hex | ||
Overall Length 107mm | ||
Number of Points 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Socket wrench inserts with magnet are designed for the damage-free insertion and removal of hexagon head screws, catering especially to self-drilling screws. This comprehensive set includes six high-quality pieces with a machine mount compatible with various socket sizes of 1/4 inch and 3/8 inch, specifically geared for emergency repairs and general maintenance tasks. With an ergonomic design that ensures ease of use and a Compact total width of 143 mm, these inserts Streamline your operations by making screw handling and changing more efficient, reducing the risk of damage to both fasteners and surfaces. Whether in a professional workshop or home garage, this essential tool set stands out as reliable and indispensable, providing users with the precision and convenience needed to tackle any job.
Includes six socket wrench inserts for versatile applications
Features a magnet for secure and damage free handling of screws
Designed specifically for self drilling screws, enhancing usability
Compact dimensions measuring a total width of 143 mm for easy storage
Ideal for both professional and DIY use, ensuring reliability in various settings
Part of a comprehensive tool set that enhances efficiency in repairs
Related links
- Gedore 1/4 in Socket Insert, 50mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/2 in Socket Insert, 77mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
- Wera Zyklop Mini 2 1/4 in Ratchet with Ratchet Handle, 107mm Overall
