Gedore 1/4 in Socket Insert, 50mm Overall
- RS Stock No.:
- 608-439
- Mfr. Part No.:
- 6192210
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.88 |
*price indicative
- RS Stock No.:
- 608-439
- Mfr. Part No.:
- 6192210
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Insert | |
| Drive Size | 1/4in | |
| Head Shape | Hex | |
| Overall Length | 50mm | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome Plated | |
| Number of Points | 6 | |
| Standards/Approvals | ISO 2725-1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Insert | ||
Drive Size 1/4in | ||
Head Shape Hex | ||
Overall Length 50mm | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome Plated | ||
Number of Points 6 | ||
Standards/Approvals ISO 2725-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Square drive socket is expertly engineered for precision and durability, making it an essential tool for hand-operated applications. Crafted from high-quality chrome-vanadium steel, this socket meets the stringent standards of DIN 3124 and ISO 2725-1, ensuring optimal performance in a variety of tasks. With a square drive that adheres to DIN 3120 - C 6.3 and ISO 1174 specifications, it provides a secure fit for fasteners. Ideal for both professional tradespeople and DIY enthusiasts, this tool features a knurled surface for enhanced grip, allowing for greater control and confidence during use. Weighing only 0.039 kg and measuring 50 mm in length, it is perfectly designed for manoeuvrability without compromising on strength.
Made from high quality Gedore vanadium steel for exceptional strength
Polished and chrome plated for enhanced corrosion resistance
Designed to accommodate a square drive with ball retention groove for secure fastening
Hand operated design with knurled surface provides superior grip for added control
Meets technical standards including DIN 3124, ISO 2725 1, and ISO 1174 for reliable compatibility
Compact total length of 50 mm ensures suitability for tight spaces and confined areas
Related links
- Gedore 1/4 in Socket Insert, 50mm Overall
- Gedore 1/4 in Socket Insert, 107mm Overall
- Gedore 1/2 in Socket Insert, 82mm Overall
- Gedore 1/2 in Socket Insert, 77mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 127mm Overall
- Gedore 1/4 in Ratchet with Ratchet Handle, 129mm Overall
- Gedore 1/4 in Ratchet Handle with Ratchet Handle, 130mm Overall
- Gedore 1/4 in Reversible Ratchet with Ratchet Handle, 25mm Overall
