Gedore 1/2 in Socket Insert, 82mm Overall

Image representative of range

Subtotal (1 unit)*

€30.40

(exc. VAT)

€37.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.40

*price indicative

RS Stock No.:
608-536
Mfr. Part No.:
1718835
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

1/2in

Product Type

Socket Insert

Head Shape

Hex

Overall Length

82mm

Drive Type

Square

Material

31Crv3

Finish

Polished Chrome Plated

Number of Points

6

Standards/Approvals

ISO 2725-1

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Socket is designed to deliver optimal performance in manual operations, enhancing efficiency for both professionals and DIY enthusiasts. Crafted from high-quality chrome-vanadium steel, this long pattern hexagon socket boasts durability and resistance to wear, ensuring longevity even under heavy use. With a square drive connector measuring 12.5 mm, it is compliant with DIN 3124 and ISO standards, making it versatile for a wide range of applications. Featuring non-slip cross knurling, users can achieve reliable grip while operating, which is essential for precision tasks. Weighing in at just 0.174 kg, it is lightweight yet robust, promoting easy handling without compromising on strength. This socket is polished and chrome-plated, offering an elegant finish while providing protection against corrosion, making it an essential addition to any toolkit.

Manufactured from premium Gedore vanadium steel for superior strength

Polished and chrome plated for enhanced corrosion resistance and aesthetic appeal

Engineered with non slip cross knurling, promoting secure handling during use

Designed according to DIN 3124 and ISO 2725 1 standards, ensuring reliability and precision

Long pattern socket maximises access in tight spaces, improving versatility across projects

Backup ball catching feature ensures secure retention of the drive in the socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy