SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82mm Overall
- RS Stock No.:
- 311-551
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM6
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€205.18
(exc. VAT)
€252.37
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.18 |
*price indicative
- RS Stock No.:
- 311-551
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM6
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Head Shape | Square | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Head Shape Square | ||
Overall Length 82mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 1/2 in Drive Size, 82mm Overall Length - LOCKNUT-SOCKET-KM6
This socket wrench is a hand tool designed to engage and turn locknuts in industrial assemblies. It connects to power or ratchet tools via a square drive and is intended for tasks requiring secure fastening or loosening of locknuts in mechanical and electrical maintenance environments.
Features and Benefits:
• Square drive offers positive tool engagement for torque transfer
• Compact overall length enables access in confined spaces
• Square head profile aligns with locknut flats to prevent slipping
• 1/2in drive compatibility fits common industrial drive tools
• Compact overall length enables access in confined spaces
• Square head profile aligns with locknut flats to prevent slipping
• 1/2in drive compatibility fits common industrial drive tools
Applications
• Suitable for tightening and loosening bearing locknuts in assemblies
• Ideal for maintenance in automation equipment and gearboxes
• Used with ratchets and impact tools on electrical panels
• Can be used for machine‑shop upkeep and mechanical servicing
• Ideal for maintenance in automation equipment and gearboxes
• Used with ratchets and impact tools on electrical panels
• Can be used for machine‑shop upkeep and mechanical servicing
What drive Interface does it use for connection to tools?
It accepts a 1/2in square drive connection to mate with standard ratchets and power‑tool adaptors.
How does the head geometry affect engagement with fasteners?
The square‑shaped head matches locknut flats to distribute load across contact faces and reduce cam‑out during rotation.
What length considerations affect use in tight assemblies?
Its 82mm overall length minimises reach while preserving leverage, allowing operation in restricted cavities.
Which fastener type is this tool intended to work with?
It is designed specifically for use on locknuts commonly found on bearing housings and shaft assemblies.
Related links
- SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
