SCHAEFFLER Locknut-Socket-KM7 1/2 in Socket Wrench, 82mm Overall
- RS Stock No.:
- 311-504
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM7
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
€228.77
(exc. VAT)
€281.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.77 |
*price indicative
- RS Stock No.:
- 311-504
- Mfr. Part No.:
- LOCKNUT-SOCKET-KM7
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Head Shape | Square | |
| Overall Length | 82mm | |
| Drive Type | Square | |
| Model Number | Locknut-Socket-KM7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Head Shape Square | ||
Overall Length 82mm | ||
Drive Type Square | ||
Model Number Locknut-Socket-KM7 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SCHAEFFLER Socket Wrench, 1/2in Drive Size, 82mm Overall Length - LOCKNUT-SOCKET-KM7
This socket wrench is a specialised tool designed to engage locknuts in industrial assemblies. It provides a means of transmitting torque via a square head to secure or remove threaded lock components in mechanical equipment. The tool is intended for use in settings where a robust square drive connection and Compact overall length are required.
Features and Benefits:
• 1/2in square drive delivers stable torque transfer for fastening
• Square head Interface ensures positive engagement with locknuts
• Overall length 82mm enables access in confined spaces
• Compact design facilitates manoeuvring around bearings and housings
• Square head Interface ensures positive engagement with locknuts
• Overall length 82mm enables access in confined spaces
• Compact design facilitates manoeuvring around bearings and housings
Applications
• Suitable for tightening locknuts on bearing assemblies
• Ideal for maintenance in automation equipment
• Used with drive tools requiring a 1/2in square connection
• Can be used for assembly tasks in electrical enclosures
• Ideal for maintenance in automation equipment
• Used with drive tools requiring a 1/2in square connection
• Can be used for assembly tasks in electrical enclosures
What drive connection is required to operate this tool?
It accepts a 1/2in square drive from compatible ratchets or torque wrenches for direct torque application.
How does the tool suit tight installation spaces?
The 82mm overall length reduces protrusion beyond the fastened component, allowing use where depth is limited.
Which head geometry does it use to engage fasteners?
The tool employs a square head profile to produce a positive, non-slip engagement with matching locknuts.
What manufacturer produces this socket wrench?
It is produced by Schaeffler and supplied as a purpose-built locknut socket for industrial use.
Related links
- SCHAEFFLER Locknut-Socket-KM8 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM4 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM5 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM6 1/2 in Socket Wrench, 82mm Overall
- SCHAEFFLER Locknut-Socket-KM13 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM17 1 in Socket Wrench, 110mm Overall
- SCHAEFFLER Locknut-Socket-KM10 3/4 in Socket Wrench, 90mm Overall
- SCHAEFFLER Locknut-Socket-KM19 1 in Socket Wrench, 110mm Overall
