BETA 920/58 1/2 in Ratchet with Rotator Handle, 281mm Overall
- RS Stock No.:
- 616-818
- Mfr. Part No.:
- 920/58
- Manufacturer:
- BETA
Subtotal (1 unit)*
€96.94
(exc. VAT)
€119.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.94 |
*price indicative
- RS Stock No.:
- 616-818
- Mfr. Part No.:
- 920/58
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Rotator | |
| Head Shape | Round | |
| Overall Length | 281mm | |
| Drive Type | Square | |
| Model Number | 920/58 | |
| Material | Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Rotator | ||
Head Shape Round | ||
Overall Length 281mm | ||
Drive Type Square | ||
Model Number 920/58 | ||
Material Steel | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Reversible Ratchet with Rotating Handle is a high-performance tool designed for efficient fastening in confined or awkward spaces. Its rotating handle mechanism allows the socket to turn with a simple twist of the grip, minimizing wrist movement and maximizing control.
52 tooth ratchet mechanism for smooth and precise control
1/2 inch square drive compatible with standard sockets
Socket release button and ring nut reversal system for easy operation
Chrome plated alloy steel construction with bi material grip
Related links
- Wera 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- Wera Zyklop 1/2 in Ratchet with Ratchet Handle, 281mm Overall
- BETA 1/2 in Ratchet with Ratchet Handle, 276mm Overall
- BETA 860/58 1/4 in Ratchet, 126mm Overall
- BETA 920M/55 1/2 in Ratchet with Metal Handle, 253mm Overall
- BETA 1/2 in Drive 22 mm, 75mm Overall Length
- BETA 910/58 3/8 in Ratchet with Bi-Material Handle, 222mm Overall
- Bahco 14Q-1/2 1/2 in Ratchet, 86mm Overall
