BETA 1/2 in Ratchet with Ratchet Handle, 276mm Overall
- RS Stock No.:
- 191-5849
- Mfr. Part No.:
- 920/55
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5849
- Mfr. Part No.:
- 920/55
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/2 in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 276 mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/2 in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 276 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Beta Reversible Ratchet 920/55
Betas 1/2" drive reversible ratchet features 72 teeth, it has been heat-treated which in turn provides optimum strength. The handle of the ratchet has been ergonomically designed to offer ease of use and comfort for the user's hand. Complete with an aesthetically pleasing finish with the lever being comprised of chrome plating and the body of mirror polish orange.
Features & Benefits
• Weights 475 g
• Dynamic life test : ≥ 50.000 cycles at 128 Nm torque max & Static torque test : at ≥ 512 Nm
• Certified tool
• Dimensions are: 275 mm x 40 mm x 43 mm
• Engineered for strength, reliability and comfort
• Designed for heavy-duty applications
• Extra-fine 72-tooth ratchet mechanism that requires just 5° of handle rotation, or take up
• Compatible with all brands of standard square-drive sockets
• The low-profile slider snaps positively from side to side
• You can operate it with one hand, but you can't reverse it accidentally
• Arrows embossed in the ratchet head at either end of the slider also make it clear which direction is engaged
Related links
- BETA 1/2 in Square Handle Socket, 305mm Overall
- BETA 1/2 in Square Extension Socket, 255mm Overall
- BETA 1/2 in Square Extension Socket, 125mm Overall
- BETA 1/2 in Square Joint Socket, 75mm Overall
- BETA 1/2 in Drive, 230mm Overall Length
- BETA Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 276mm Overall
- BETA Rubber Head Chipping Hammer with Rubber Handle, 1 kg
- BETA 1-Piece Torx Key Long Arm
