SAM 1/4 in Ratchet with Telescopic Handle, 140mm Overall
- RS Stock No.:
- 667-169
- Mfr. Part No.:
- R-156
- Manufacturer:
- SAM
Subtotal (1 unit)*
€42.71
(exc. VAT)
€52.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.71 |
*price indicative
- RS Stock No.:
- 667-169
- Mfr. Part No.:
- R-156
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Telescopic | |
| Head Shape | Swivelling Ratchet | |
| Overall Length | 140mm | |
| Drive Type | Square | |
| Height Safe | No | |
| Number of Points | 72 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Telescopic | ||
Head Shape Swivelling Ratchet | ||
Overall Length 140mm | ||
Drive Type Square | ||
Height Safe No | ||
Number of Points 72 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Telescopic ratchet is a versatile 1/4 inch tool designed for those hard-to-reach places. Its 180° swivel head provides exceptional flexibility, allowing users to navigate tight spaces with ease. Built with a robust push system and ratchet blocking feature, this ratchet ensures strong tightening without slipping or losing grip. With adjustable lengths from 140 mm to 188 mm, it adapts to various tasks, making it an essential addition to any toolkit. Weighing just 0.218 kg, it combines lightweight portability with Durable performance, perfect for professional mechanics and DIY enthusiasts alike. This ratchet is your go-to solution for precise fastening in constrained environments.
180° swivel head enables maximum accessibility in tight spots
Push system ensures a reliable grip during use
Ratchet blocking system maintains stability under high tension
Adjustable length from 140 mm to 188 mm caters to diverse applications
Lightweight design at 0.218 kg enhances comfort and ease of use
Constructed for durability Ideal for both professional and domestic use
Guarantee without time limit for tools used under normal conditions
Related links
- SAM 72 Bumps Socket Wrench with Bi-Material Handle, 140mm Overall
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140mm Overall
- Milwaukee Drive Flex 1/4 in Ratchet Head with Standard Handle, 140mm Overall
- SAM 1/4 in Hex Socket Socket, 25mm Overall
- SAM 140mm Overall, Long Handle
- SAM 140mm Overall, Comfort Grip Handle
- SAM 155mm Overall, Ergonomic Handle
- SAM 1/4 in Ratchet with Lever Handle, 130mm Overall VDE/1000V Approved
