SAM 72 Bumps Socket Wrench with Bi-Material Handle, 140mm Overall
- RS Stock No.:
- 266-7011
- Mfr. Part No.:
- R-155
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.43
(exc. VAT)
€47.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.43 |
*price indicative
- RS Stock No.:
- 266-7011
- Mfr. Part No.:
- R-155
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 72 Bumps | |
| Product Type | Socket Wrench | |
| Handle Type | Bi-Material | |
| Overall Length | 140mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 72 Bumps | ||
Product Type Socket Wrench | ||
Handle Type Bi-Material | ||
Overall Length 140mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe swivel head ratchet has greater productivity than conventional ratchet. The ratchet screwdriver has function with rotation direction reversal by central reversing.
Gyroscopic ratchet
Tooth mechanism
Related links
- SAM 1/4 in Ratchet with Telescopic Handle, 140mm Overall
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140mm Overall
- Milwaukee Drive Flex 1/4 in Ratchet Head with Standard Handle, 140mm Overall
- SAM R.150 1/4 in Ratchet with Bi-Material Handle, 116mm Overall
- SAM 290mm Overall, Standard Handle
- SAM SME 45689 in Socket Wrench with Bi-Material Handle, 242mm Overall
- SAM 292P-5 5.5 mm Socket Wrench with Bi-Material Handle, 248mm Overall
- SAM 5-FME 230mm Overall
