SAM 1/4 in Ratchet with Lever Handle, 130mm Overall VDE/1000V Approved
- RS Stock No.:
- 666-993
- Mfr. Part No.:
- ZR-150
- Manufacturer:
- SAM
Subtotal (1 unit)*
€94.90
(exc. VAT)
€116.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.90 |
*price indicative
- RS Stock No.:
- 666-993
- Mfr. Part No.:
- ZR-150
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Lever | |
| Head Shape | Round | |
| Overall Length | 130mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | NF ISO 3315 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Lever | ||
Head Shape Round | ||
Overall Length 130mm | ||
VDE/1000V Approved Yes | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals NF ISO 3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Ratchet 1/4 inch insulated 1000V Push / Reverse lever designed for efficient and safe tightening of connectors on both overhead and underground power lines, ensuring versatility in various applications. This innovative tool features a reversing knob for one-hand operation, making it easy to switch the direction of rotation seamlessly. The ratchet's 72-tooth mechanism allows for a minimal 5° angle ratcheting, enabling precision and control in confined spaces. Crafted from Durable chrome vanadium steel, this ratchet tool exemplifies reliability for professionals in need of insulated tools that adhere to rigorous safety standards.
Insulated for 1000V safety, ensuring protection during live electrical work
Reversing knob allows for effortless direction change with one hand
Ideal for fastening tasks on both right-hand and left-hand threads
Constructed from chrome vanadium steel for enhanced durability
72-tooth mechanism provides precise ratcheting with a minimal 5° angle
Complies with NF ISO 1174-1, NF ISO 3315, CEI 60900, and DIN EN 60900 standards
Lightweight design at 0.140 kg for easy handling and manoeuvrability
Guarantee coverage with no time limit under normal usage conditions
Related links
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 130mm Overall VDE/1000V Approved
- Knipex 130mm Overall VDE/1000V Approved
- SAM 1-Piece Plier Long Nose, 220mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
