Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall

Subtotal (1 unit)*

€35.00

(exc. VAT)

€43.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.00

*price indicative

RS Stock No.:
697-123
Mfr. Part No.:
4932492679
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Drive Size

10mm

Product Type

Socket Wrench

Handle Type

T-Handle

Head Shape

Hex Socket

Overall Length

370mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee T bar handle with swivel socket is designed for optimal performance in tight and hard to reach spaces. Featuring a 180° Durable swiveling socket, this tool allows users to access difficult angles with ease, making it an essential addition to any toolkit. Its sliding handle bar can be adjusted for greater leverage in varying positions, allowing you to tackle different fastening tasks efficiently. With shallow sockets, the design enables fastening of nuts even with longer bolts, enhancing versatility. Whether you're a professional tradesperson or a DIY enthusiast, this T bar handle simplifies your work process by combining functionality with user-friendly design.

Sliding handle bar optimises leverage for different positions

Shallow sockets allow for fastening of nuts on longer bolts

Durable construction ensures long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy