Milwaukee 11 mm Socket Wrench with T-Handle Handle, 370mm Overall

Subtotal (1 unit)*

€35.00

(exc. VAT)

€43.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.00

*price indicative

RS Stock No.:
697-124
Mfr. Part No.:
4932492680
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Socket Wrench

Drive Size

11mm

Handle Type

T-Handle

Head Shape

Hex Socket

Overall Length

370mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee T bar handle with swivel socket is designed for optimal versatility and access in even the most challenging working environments. Equipped with a Durable swivelling socket that rotates 180°, this handle provides unparalleled reach into hard to access angles, ensuring efficient fastening every time. The sliding handle bar adapts effortlessly to various positions, allowing users to leverage better in confined spaces. Additionally, the shallow sockets are crafted to accommodate long bolts, enabling users to fasten nuts without obstruction. Perfect for professionals and DIY enthusiasts alike, this tool enhances productivity while maintaining robust functionality.

Sliding handle bar adjusts to various positions for maximum leverage

Shallow sockets designed to fasten nuts on longer bolts with ease

Ideal for both professional tradespeople and home improvement projects

Compact design facilitates use in narrow spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy