Milwaukee 13 mm Socket Wrench with T-Handle Handle, 370mm Overall
- RS Stock No.:
- 697-125
- Mfr. Part No.:
- 4932492682
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.00 |
*price indicative
- RS Stock No.:
- 697-125
- Mfr. Part No.:
- 4932492682
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Wrench | |
| Drive Size | 13mm | |
| Handle Type | T-Handle | |
| Head Shape | Hex Socket | |
| Overall Length | 370mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Wrench | ||
Drive Size 13mm | ||
Handle Type T-Handle | ||
Head Shape Hex Socket | ||
Overall Length 370mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee T bar handle with swivel socket is an innovative tool designed for optimal access in hard-to-reach angles. Its 180° Durable swiveling socket offers unparalleled manoeuvrability, enabling users to work efficiently in tight spaces. The sliding handle bar allows for adjustment according to various positions, ensuring increased leverage, whether in narrow or broader areas. With shallow sockets, this tool excels at fastening nuts on longer bolts, making it an essential addition to any toolkit.
Sliding handle bar enables optimal adjustment for leverage and fit
Shallow sockets facilitate the fastening of nuts on extended bolts
Ideal for use in tight or challenging workspaces
Designed to improve efficiency and flexibility during use
Related links
- Milwaukee 8 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 11 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 17 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 14 mm Socket Wrench with T-Handle Handle, 370mm Overall
- Milwaukee 10 mm Socket Wrench with T-Handle Handle, 370mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 432mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1m Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
