Teng Tools 1400F 1/4 in Ratchet, 200mm Overall

Subtotal (1 unit)*

€61.08

(exc. VAT)

€75.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.08

*price indicative

RS Stock No.:
838-233
Mfr. Part No.:
1400F
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/4in

Product Type

Ratchet

Overall Length

200mm

Model Number

1400F

COO (Country of Origin):
TW
The Teng Tools ratchet is a versatile tool designed for efficient fastening and loosening tasks. Its flexible head allows for manoeuvring in tight spaces, making it an essential addition to any professional toolbox.

200mm long handle provides increased torque when required

Flexible ratchet head with a locking mechanism enables usage at various angles

43 teeth ensure smooth operation with 8-degree increments between clicks

Twist reverse feature allows for quick changes between tightening and loosening

Quick release mechanism facilitates effortless swapping between sockets and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy