Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
- RS Stock No.:
- 838-234
- Mfr. Part No.:
- 1400L
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.04
(exc. VAT)
€61.55
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.04 |
*price indicative
- RS Stock No.:
- 838-234
- Mfr. Part No.:
- 1400L
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material | |
| Overall Length | 200mm | |
| Drive Type | Ratchet | |
| Model Number | 1400L | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Bi-Material | ||
Overall Length 200mm | ||
Drive Type Ratchet | ||
Model Number 1400L | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet offers a long ARM design to enhance torque during use. Its 43 teeth provide precise control with minimal movement to achieve effective tightening or loosening.
200mm long handle aids in providing additional torque
43 teeth deliver 8-degree increments for accurate adjustments
Twist reverse function allows for quick transitions between functionalities
Quick release mechanism facilitates easy socket and accessory changes
Bi-material grip ensures comfortable handling during operation
Tethering facility enhances safety during use
Related links
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools 1400-72U 1/4 in Ratchet with Bi-Material Handle, 142mm Overall
- Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- Teng Tools M120012-C 1/2 in Handle with Bi-Material Handle, 410mm Overall
- BETA 910/58 3/8 in Ratchet with Bi-Material Handle, 222mm Overall
