Teng Tools M380012-C 3 Handle with Bi-Material Handle, 300mm Overall
- RS Stock No.:
- 809-383
- Mfr. Part No.:
- M380012-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€56.16
(exc. VAT)
€69.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.16 |
*price indicative
- RS Stock No.:
- 809-383
- Mfr. Part No.:
- M380012-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Handle | |
| Handle Type | Bi-Material | |
| Overall Length | 300mm | |
| Model Number | M380012-C | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3122 F | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Handle | ||
Handle Type Bi-Material | ||
Overall Length 300mm | ||
Model Number M380012-C | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3122 F | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet handle offers exceptional versatility for managing difficult fasteners. Its articulated head design excels in tight and challenging spaces, making it an indispensable tool for professionals in various fields.
Articulated head with ball detent for secure socket connection
Crafted from high-quality chrome vanadium for superior durability
Ergonomic bi-material grip enhances user comfort during extended use
Complies with DIN 3122F standards for reliable performance
Related links
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools M120012-C 1/2 in Handle with Bi-Material Handle, 410mm Overall
- Ega-Master 300mm Overall, Bi-Material Handle VDE/1000V Approved Non-Sparking
- Teng Tools 1400L 1/4 in Ratchet with Bi-Material Handle, 200mm Overall
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools 1400-72U 1/4 in Ratchet with Bi-Material Handle, 142mm Overall
