Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- RS Stock No.:
- 838-212
- Mfr. Part No.:
- 3800-72U
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€86.88
(exc. VAT)
€106.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.88 |
*price indicative
- RS Stock No.:
- 838-212
- Mfr. Part No.:
- 3800-72U
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material | |
| Overall Length | 195mm | |
| Drive Type | Ratchet | |
| Model Number | 3800-72U | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Bi-Material | ||
Overall Length 195mm | ||
Drive Type Ratchet | ||
Model Number 3800-72U | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet features a precise 72-tooth gear mechanism, designed for efficient operation in tight spaces and demanding environments, making it an essential companion for tradespeople and automotive enthusiasts.
Precise 72-tooth gear mechanism provides a minimal 5-degree swing
IP5X dust protection ensures durability in dusty conditions
High-grade construction delivers sustained reliability under professional use
Smooth ratcheting action enhances efficiency and comfort during extended use
Compatible with a wide range of sockets and accessories, ensuring versatility
Related links
- Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- Teng Tools 1400-72U 1/4 in Ratchet with Bi-Material Handle, 142mm Overall
- Teng Tools 3800-72MN 3/8 in Ratchet with Metal Handle, 110mm Overall
- Teng Tools 3800-41E 3/8 in Ratchet with Metal Handle, 356mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 430mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 600mm Overall
- Teng Tools 3800L 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
- Teng Tools 3800F 3/8 in Ratchet with Bi-Material Handle, 300mm Overall
