STAHLWILLE 3/8 in Ratchet with Ratchet Handle, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 127-8066
- Mfr. Part No.:
- 12430001
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€267.18
(exc. VAT)
€328.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €267.18 |
*price indicative
- RS Stock No.:
- 127-8066
- Mfr. Part No.:
- 12430001
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet | |
| Drive Size | 3/8in | |
| Handle Type | Ratchet | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Square | |
| Number of Points | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet | ||
Drive Size 3/8in | ||
Handle Type Ratchet | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
Drive Type Square | ||
Number of Points 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet, 3/8 inches Drive Size, 197mm Overall Length - 12430001
This ratchet is a hand-operated tightening tool designed for controlled torque applications in electrical, electronics and mechanical workshop environments. It provides a reversible driven action for fastening and unfastening threaded fasteners where a compact, insulated hand tool is required for routine assembly and maintenance tasks.
Features and Benefits:
• 3/8in square drive for compatibility with common sockets
• 80-point mechanism for fine increment engagement
• 197mm overall length for access in confined spaces
• Insulated handle rated to 1000V for live-work protection
• VDE approval indicating conformity with insulation testing
• 80-point mechanism for fine increment engagement
• 197mm overall length for access in confined spaces
• Insulated handle rated to 1000V for live-work protection
• VDE approval indicating conformity with insulation testing
Applications
• Suitable for fastening components on control panels where insulation is necessary
• Ideal for maintenance of electrical distribution systems under live conditions
• Used with 3/8in sockets for assembly of automation equipment
• Can be used for precision adjustment tasks in electronics workshops
• Ideal for maintenance of electrical distribution systems under live conditions
• Used with 3/8in sockets for assembly of automation equipment
• Can be used for precision adjustment tasks in electronics workshops
What drive configuration does it use and how does that affect socket choice?
It employs a 3/8in square drive, so standard 3/8in socket sets and accessories are compatible without adaptors.
How fine are the engagement steps when changing direction or positioning?
The 80-point tooth count provides small angular increments between engagements, allowing precise ratcheting in restricted swing arcs.
Does the tool provide protection for work on live circuits?
The handle is insulated and tested for use up to 1000V, meeting VDE approval requirements for insulated hand tools.
How does the tools length influence usability in confined assemblies?
At 197mm overall length it balances reach and manoeuvrability, enabling access to fasteners in tighter assemblies while retaining leverage.
Related links
- ITL Insulated Tools Ltd Spanner Imperial, 205mm Overall VDE/1000V Approved
- Bahco Offset Ring Spanner 17 mm, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212811 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Knipex 205mm Overall VDE/1000V Approved
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
