Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 129-762
- Mfr. Part No.:
- 1212810
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€184.27
(exc. VAT)
€226.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €184.27 | €30.712 |
*price indicative
- RS Stock No.:
- 129-762
- Mfr. Part No.:
- 1212810
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Nose Plier | |
| Number of Pieces | 6 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Standards/Approvals | EAC, DIN EN 60900 (VDE 0682 PART 201), EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Nose Plier | ||
Number of Pieces 6 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Standards/Approvals EAC, DIN EN 60900 (VDE 0682 PART 201), EU RoHS, EU REACH SVHC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact needle-nose pliers with a cutter is designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. The tool features ergonomic two-component safety handles and is individually tested for safety according to DIN EN 60900 (VDE 0682‑201). With approvals from EAC and VDE, this product offers peace of mind when working with electrical components.
Needle-nose design for precise gripping
Notched gripping surface improves handling
VDE 1000 V AC/1500 V DC tested
Ergonomic handles for safe use
Individually tested for compliance and safety
Related links
- Phoenix Contact 1212811 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212818 6-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- Facom 1-Piece Circlip Plier, 205mm Overall Internal VDE/1000V Approved ESD Safe
