Phoenix Contact 1212811 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- RS Stock No.:
- 131-569
- Mfr. Part No.:
- 1212811
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€194.60
(exc. VAT)
€239.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €194.60 | €32.433 |
*price indicative
- RS Stock No.:
- 131-569
- Mfr. Part No.:
- 1212811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Nose Plier | |
| Sub Type | Pointed Plier | |
| Number of Pieces | 6 | |
| Overall Length | 205mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Ergonomic | |
| Nose Angle | 45° | |
| Standards/Approvals | EU REACH SVHC, DIN EN 60900 (VDE 0682 PART 201), EAC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Nose Plier | ||
Sub Type Pointed Plier | ||
Number of Pieces 6 | ||
Overall Length 205mm | ||
VDE/1000V Approved Yes | ||
Handle Type Ergonomic | ||
Nose Angle 45° | ||
Standards/Approvals EU REACH SVHC, DIN EN 60900 (VDE 0682 PART 201), EAC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are ideal for working on or in the vicinity of live parts up to 1000VAC or 1500VDC. The ergonomic two-component safety handles provide comfort and safety during use. Individually tested safety tools according to DIN EN 60900 (VDE 0682‑201) ensure reliability and performance. The needle-nose pliers with cutter feature a 45° angle, notched gripping surface, and come in a packaging with a holder for sales display.
Ergonomic two-component safety handles for comfort
Individually tested according to DIN EN 60900
Needle-nose pliers with 45° angle and notched grip
Includes holder for sales display and storage
Enhanced safety and reliability for electrical work
Comf
Related links
- Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- NWS N109 1-Piece Combination Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212818 6-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- Bosch 1600A02NE3 1-Piece Long Nose Plier Straight, 205mm Overall VDE/1000V Approved
- NWS N141 1-Piece Long Nose Plier Bent Nose, 205mm Overall VDE/1000V Approved
- NWS N140 1-Piece Long Nose Plier Smooth, 205mm Overall VDE/1000V Approved
- Facom 1-Piece Circlip Plier, 205mm Overall Internal VDE/1000V Approved ESD Safe
