Facom J.151B 3/8 in Ratchet with Ratchet Handle, 201mm Overall
- RS Stock No.:
- 188-3600
- Mfr. Part No.:
- J.151B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€59.35
(exc. VAT)
€73.00
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.35 |
*price indicative
- RS Stock No.:
- 188-3600
- Mfr. Part No.:
- J.151B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 201mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | J.151B | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 201mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number J.151B | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
72 tooth mechanism for 5° increments
Reversing by rotating cap
Ultra-compact head
Single material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
Hole in the handle for strapping when working in high places
Easy maintenance: spare parts kit J.151B-KIT
Related links
- Facom J.161B 3/8 in Ratchet with Bi-Material Elastomer Handle, 201mm Overall
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom J.161C 3/8 in Round Replacement Cap Socket, 201mm Overall
- Facom S.151B 1/2 in Ratchet with Ratchet Handle, 260mm Overall
- Facom K.151B 3/4 in Square Spinner Ratchet Socket Driver, 170mm Overall
- Facom J.360 3/8 in Ratchet with Bi-Material Elastomer Handle, 233mm Overall
- Facom 201mm Overall, Bi-Material Handle
- Facom J.161RN 3/8 in Square Ratchet Repair Kit Ratchet Renewal Kit, 200mm Overall
