Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- RS Stock No.:
- 218-1027
- Mfr. Part No.:
- E113500
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€3.50
(exc. VAT)
€4.30
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.50 |
*price indicative
- RS Stock No.:
- 218-1027
- Mfr. Part No.:
- E113500
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Drive Size | 5in | |
| Product Type | Socket Wrench | |
| Handle Type | Tube | |
| Overall Length | 95mm | |
| VDE/1000V Approved | No | |
| Finish | High Chrome | |
| Standards/Approvals | ISO 691, ISO 2236 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Drive Size 5in | ||
Product Type Socket Wrench | ||
Handle Type Tube | ||
Overall Length 95mm | ||
VDE/1000V Approved No | ||
Finish High Chrome | ||
Standards/Approvals ISO 691, ISO 2236 | ||
- COO (Country of Origin):
- TW
The Expert by Facom box wrench will reach nuts on long threaded rods and has through hole for using a bar. It is ISO 691 and ISO 2236 certified.
It has high chrome finish
It has 5 x 5 mm head
Related links
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom 75.3/4 3/4 in Socket Wrench with Tube Handle, 204mm Overall
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall
- Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300mm Overall
- Facom 75.11/16 11/16 in Socket Wrench with Tube Handle, 195mm Overall