Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- RS Stock No.:
- 235-3816
- Mfr. Part No.:
- 75.1/2
- Manufacturer:
- Facom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 235-3816
- Mfr. Part No.:
- 75.1/2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 1/2in | |
| Handle Type | Tube | |
| Head Shape | Round | |
| Overall Length | 152mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 75.1/2 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Drive Size 1/2in | ||
Handle Type Tube | ||
Head Shape Round | ||
Overall Length 152mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 75.1/2 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The facom 75 series forged 6 x 6 point angled open socket wrench has short head and long head. It has satin chrome finish.
Wrenches designed for powerful unlocking
Opening of the short head for passing threaded rods
Related links
- Facom 75.1/4 1/4 in Socket Wrench with Tube Handle, 102mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom 75.3/4 3/4 in Socket Wrench with Tube Handle, 204mm Overall
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall
- Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300mm Overall
