Facom 75.3/4 3/4 in Socket Wrench with Tube Handle, 204mm Overall
- RS Stock No.:
- 236-2465
- Mfr. Part No.:
- 75.3/4
- Manufacturer:
- Facom
Subtotal (1 unit)*
€23.55
(exc. VAT)
€28.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.55 |
*price indicative
- RS Stock No.:
- 236-2465
- Mfr. Part No.:
- 75.3/4
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Wrench | |
| Drive Size | 3/4in | |
| Handle Type | Tube | |
| Overall Length | 204mm | |
| VDE/1000V Approved | No | |
| Model Number | 75.3/4 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Wrench | ||
Drive Size 3/4in | ||
Handle Type Tube | ||
Overall Length 204mm | ||
VDE/1000V Approved No | ||
Model Number 75.3/4 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 75 series has forged inch 6 x 6 point angled open-socket wrench designed for powerful unlocking. The size of the socket wrench is the 3/4 inch and the overall length is the 204 mm.
Satin chrome finish
Short head and long head
Related links
- Facom 75.3/8 3/8 in Socket Wrench with Tube Handle, 129mm Overall
- Facom 75.1/4 1/4 in Socket Wrench with Tube Handle, 102mm Overall
- Facom 76.20 1/2 in Socket Wrench with Tube Handle, 212mm Overall
- Expert by Facom 5 in Socket Wrench with Tube Handle, 95mm Overall
- Facom 75.9/16 9/16 in Socket Wrench with Tube Handle, 169mm Overall
- Facom 75.1/2 1/2 in Socket Wrench with Tube Handle, 152mm Overall
- Facom 75.7/16 7/16 in Socket Wrench with Tube Handle, 136mm Overall
- Facom L.21L 3/8 in Socket Wrench with Tube Handle, 300mm Overall
