BETA 1/4 in Socket Wrench with T-Handle Handle, 400mm Overall
- RS Stock No.:
- 225-0501
- Mfr. Part No.:
- 852 1/4
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0501
- Mfr. Part No.:
- 852 1/4
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 1/4in | |
| Handle Type | T-Handle | |
| Overall Length | 400mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 1/4in | ||
Handle Type T-Handle | ||
Overall Length 400mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 1/4 inch bit size bit holder with articulated T handle.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 10 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA E10 Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- BETA 11.11 mm Socket Wrench with T-Handle Handle, 400mm Overall
- Bahco NS243-16-400 1/2 in Square Non-Sparking Drive Offset Handle Handle, 400mm Overall
- SAM S.110 12.7 mm Square Crankshaft Handle, 400mm Overall
