BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall
- RS Stock No.:
- 226-9218
- Mfr. Part No.:
- 941 8
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 226-9218
- Mfr. Part No.:
- 941 8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 8mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 220mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 8mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 220mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 941 series is hexagon, bi hex socket wrenches have 8 mm in size and hex in shape. The overall length of the socket wrench is 220 mm.
High torque handles
Related links
- BETA 8 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 9 mm Socket Wrench with T-Handle Handle, 220mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 395mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220mm Overall
- BETA 7 mm Socket Wrench with T-Handle Handle, 200mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 236mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 236mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
