BETA 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 274mm Overall
- RS Stock No.:
- 226-9388
- Mfr. Part No.:
- 952/S10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€418.72
(exc. VAT)
€515.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €418.72 |
*price indicative
- RS Stock No.:
- 226-9388
- Mfr. Part No.:
- 952/S10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;17 mm;19mm | |
| Product Type | Socket Spanner Set | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 274mm | |
| Drive Type | Hexagonal Socket | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;17 mm;19mm | ||
Product Type Socket Spanner Set | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 274mm | ||
Drive Type Hexagonal Socket | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets set consist of the 10 wrench. The size of socket wrenches in set is 7,8,10,11,12,13,14,15,17,19 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 500mm Overall
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;18 mm;19 mm;20 mm;21 mm;22 mm;24 mm Socket
- Teng Tools 12-Piece Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19 mm
- Stanley 12-Piece Combination Spanner Set 9 mm 11 mm 13 mm 15 mm 17 mm 19
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set 11 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
