Teng Tools 10-Piece Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, Chrome Vanadium
- RS Stock No.:
- 269-3253
- Mfr. Part No.:
- TT6010MRS
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€274.18
(exc. VAT)
€337.24
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €274.18 |
*price indicative
- RS Stock No.:
- 269-3253
- Mfr. Part No.:
- TT6010MRS
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Stubby Ratchet Spanner | |
| Sizes in Set | 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome Vanadium Satin | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Stubby Ratchet Spanner | ||
Sizes in Set 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome Vanadium Satin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools stubby ratchet combination spanner has hip grip on the ring end turn spanner over to change direction. The 72 teeth ratchet spanners giving a 5° increment between clicks.
Short stubby spanners for use in confined spaces
Chrome vanadium satin finish
10 pieces
Related links
- Bosch 10-Piece Ratchet Spanner Set 10 mm 13 mm 15 mm 17 mm 19 mm, Chrome Vanadium
- SAM 11-Piece Spanner Set 18 mm 16 mm 13 mm 19 8 mm Chrome Vanadium Steel
- SAM 11-Piece Spanner Set 18 mm 21 mm 15 mm 19 mm 13 mm Chrome Vanadium
- Teng Tools 6-Piece Spanner Set 22 x 24 mm 11 x 13 mm 12 x 14 mm, Chrome Vanadium
- SAM 11-Piece Spanner Set 11 mm 16 mm 17 mm 13 mm 10 mm Chrome Vanadium Steel
- BETA 8-Piece Ratchet Spanner Set 17 mm 15 mm 13 mm 10 mm, Chrome Vanadium Steel
- BETA 9-Piece Ratchet Spanner Set 16 mm 12 mm 19 mm 17 mm Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
