BETA Socket Spanner Set with T-Handle Handle
- RS Stock No.:
- 226-9411
- Mfr. Part No.:
- 952FTX/S9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€514.61
(exc. VAT)
€632.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.61 |
*price indicative
- RS Stock No.:
- 226-9411
- Mfr. Part No.:
- 952FTX/S9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Spanner Set | |
| Handle Type | T-Handle | |
| Head Shape | Swivelling Socket | |
| VDE/1000V Approved | No | |
| Drive Type | Torx | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Spanner Set | ||
Handle Type T-Handle | ||
Head Shape Swivelling Socket | ||
VDE/1000V Approved No | ||
Drive Type Torx | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952FTX series is t handle wrenches with swivelling socket for torx head screws set consist of the 9 wrench. The size of socket wrenches in set is E6,E7,E8,E10,E12,E14,E16,E18,E20 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA 7 mm;8 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA 8 mm;10 mm;12 mm;13 mm;14 mm;17 mm Socket Spanner Set with T-Handle Handle, 264mm Overall
- BETA 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 500mm Overall
- BETA 7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm Socket Spanner Set with T-Handle Handle, 255mm Overall
- BETA 6 mm;7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm;14 mm;15 mm;16 mm;17 mm;19 mm;22 mm Socket Spanner Set with T-Handle
- BETA E20 Socket Wrench with T-Handle Handle, 490mm Overall
- BETA E18 Socket Wrench with T-Handle Handle, 490mm Overall
