Facom S.360 1/2 in Ratchet with Bi-Material Elastomer Handle, 251mm Overall
- RS Stock No.:
- 235-0598
- Mfr. Part No.:
- S.360
- Manufacturer:
- Facom
Subtotal (1 unit)*
€95.21
(exc. VAT)
€117.11
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.21 |
*price indicative
- RS Stock No.:
- 235-0598
- Mfr. Part No.:
- S.360
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/2in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Round | |
| Overall Length | 251mm | |
| VDE/1000V Approved | No | |
| Drive Type | Ratchet | |
| Model Number | S.360 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/2in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Round | ||
Overall Length 251mm | ||
VDE/1000V Approved No | ||
Drive Type Ratchet | ||
Model Number S.360 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 3315, ASME B107.10, DIN 3122, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom fast action twist handle ratchet has a drive size of 1/2 inch with palm control system which allows the operator to press down on the head avoiding risk of accidental reverse.
Socket safety locking
6° increments for final tightening
Related links
- Facom S.360PB 1/2 in Ratchet with Bi-Material Elastomer Handle, 251mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom S.161B 12.7 mm Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom S.161BPB 1/2 in Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom J.360 3/8 in Ratchet with Bi-Material Elastomer Handle, 233mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
