Facom R.161BPB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- RS Stock No.:
- 235-6672
- Mfr. Part No.:
- R.161BPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€45.84
(exc. VAT)
€56.38
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.84 |
*price indicative
- RS Stock No.:
- 235-6672
- Mfr. Part No.:
- R.161BPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material Elastomer | |
| Overall Length | 121.2mm | |
| VDE/1000V Approved | No | |
| Model Number | R.161BPB | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Satin Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Bi-Material Elastomer | ||
Overall Length 121.2mm | ||
VDE/1000V Approved No | ||
Model Number R.161BPB | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Satin Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IT
The Facoms 1/4" waterproof ratchet very long durability regardless of working conditions. It is sealed to industrial dust 72 tooth mechanism for 5° increments with ultra-compact head.
High performance sealed 1/4" ratchet
Bi-material elastomer grip
High resistance to abrasion and the most severe workshop solvents
Related links
- Facom R.161B 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom R.181PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121.2mm Overall
- Facom S.161BPB 1/2 in Ratchet with Bi-Material Elastomer Handle, 260mm Overall
- Facom R.360 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 106mm Overall
- Facom R.151B 1/4 in Ratchet with Ratchet Handle, 121.2mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
