Facom RL.161 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- RS Stock No.:
- 235-6804
- Mfr. Part No.:
- RL.161
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.64
(exc. VAT)
€63.52
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.64 |
*price indicative
- RS Stock No.:
- 235-6804
- Mfr. Part No.:
- RL.161
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Bi-Material Elastomer | |
| Head Shape | Pear | |
| Overall Length | 121mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Model Number | RL.161 | |
| Material | Chrome Vanadium Steel | |
| Height Safe | No | |
| Finish | Satin Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Bi-Material Elastomer | ||
Head Shape Pear | ||
Overall Length 121mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Model Number RL.161 | ||
Material Chrome Vanadium Steel | ||
Height Safe No | ||
Finish Satin Chrome | ||
Number of Points 72 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom maintenance free pear head ratchet has drive size 1/2 inch and has dust proof, maintenance free mechanism. It has drive direction switch which allows easy reversal even with gloved or greasy hands and ergonomic comfort grip handle design resista
72 teeth mechanism for 5° increments
Hook for hanging when working at height
Related links
- Facom RL.161PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.171 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom RL.171SLS 1/4 in Ratchet with Bi-Material Elastomer Handle, 121mm Overall
- Facom SL.161 1/2 in Ratchet with Bi-Material Elastomer 262mm Overall
- Facom JL.161 3/8 in Ratchet with Bi-Material Elastomer Handle, 210mm Overall
- Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall
- Facom R.PE360 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
- Facom R.PE360PB 1/4 in Ratchet with Bi-Material Elastomer Handle, 120mm Overall
