Facom S.120A 1/2 in Socket with T-Handle Handle, 275mm Overall
- RS Stock No.:
- 250-5894
- Distrelec Article No.:
- 304-22-699
- Mfr. Part No.:
- S.120A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€29.80
(exc. VAT)
€36.65
(inc. VAT)
In Stock
- 273 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.80 |
*price indicative
- RS Stock No.:
- 250-5894
- Distrelec Article No.:
- 304-22-699
- Mfr. Part No.:
- S.120A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Handle Type | T-Handle | |
| Overall Length | 275mm | |
| Model Number | S.120A | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 72 | |
| Standards/Approvals | DIN 3122, ISO 3315, ASME B107.110 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Handle Type T-Handle | ||
Overall Length 275mm | ||
Model Number S.120A | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 72 | ||
Standards/Approvals DIN 3122, ISO 3315, ASME B107.110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sliding handle for 1/2" ratchet
Introducing the Facom sliding handle for 1/2" ratchet, a professional and durable wrench that guarantees ease of use with increased torque. The sliding 1/2 inch head with square drive allows the user to form either an L shape or T shape bar depending on the application required, making it a versatile and easy to use wrench to easily loosen nuts and bolts. The steel shaft ensures that the wrench remains sturdy, whilst the chrome finish ensures that the ratchet remains resistant to rust and peeling.
Features and Benefits
• Rust resistant chrome finish
• The versatility of a T bar or L shape ratchet
• Ergonomic grip for comfort to be maintained
• Sliding handle for 1/2 inch square drive ratchet
• Made with highly durable Chrome Vanadium Steel
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Socket wrenches are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
What is a sliding head drive?
A brake in the head holds the sliding shaft, giving the user the choice of a T or L shape tool depending on the application required.
Sliding handle for 1/2" ratchet
Sliding handle for 1/2" square drive ratchet. A brake in the head holds the sliding shaft which forms a T or L shaped tool.
Related links
- RS PRO 1/2 in Ratchet with Ratchet Handle, 275mm Overall
- HAZET 916HP 1/2 in Reversible Ratchet with Dual Component Handle, 275mm Overall
- HAZET 916HPS 1/2 in Socket Wrench with Ergonomic Handle, 275mm Overall
- Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle Socket, 115mm Overall
- SAM 275mm Overall, Standard Handle
- Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
