Teng Tools TBSKT12 3 Standard Socket with T-Handle Handle, 300mm Overall
- RS Stock No.:
- 809-221
- Mfr. Part No.:
- TBSKT12
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€30.24
(exc. VAT)
€37.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.24 |
*price indicative
- RS Stock No.:
- 809-221
- Mfr. Part No.:
- TBSKT12
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Standard Socket | |
| Drive Size | 3 | |
| Handle Type | T-Handle | |
| Head Shape | Socket | |
| Overall Length | 300mm | |
| Drive Type | Hex | |
| Model Number | TBSKT12 | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Standard Socket | ||
Drive Size 3 | ||
Handle Type T-Handle | ||
Head Shape Socket | ||
Overall Length 300mm | ||
Drive Type Hex | ||
Model Number TBSKT12 | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools deep socket is designed for improved grip and extended reach, providing effective performance for professionals in various sectors. This socket is essential for efficient tightening and loosening tasks.
6 point single hexagon design enhances grip
Extra long for better access to tight spaces
Made from Durable chrome vanadium material
Satin finish improves handling comfort
Comes with a sliding T bar for quick adjustments
Standard socket with a metric size of 12 mm
Related links
- Teng Tools TBSKT10 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT07 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT17 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT13 3 Standard Socket with T-Handle Handle, 300mm Overall
- Teng Tools TBSKT08 3 Standard Socket with T-Handle Handle, 300mm Overall
- BETA 24 mm Socket Wrench with T-Handle Handle, 300mm Overall
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
