SAM 10 mm Socket Wrench with Long Handle, 179mm Overall
- RS Stock No.:
- 266-8296
- Mfr. Part No.:
- 63-10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 266-8296
- Mfr. Part No.:
- 63-10
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 10mm | |
| Handle Type | Long | |
| Overall Length | 179mm | |
| VDE/1000V Approved | No | |
| Number of Points | 6 | |
| Standards/Approvals | NF ISO 2936, ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 10mm | ||
Handle Type Long | ||
Overall Length 179mm | ||
VDE/1000V Approved No | ||
Number of Points 6 | ||
Standards/Approvals NF ISO 2936, ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM long hexagonal elbow keys for hexagon socket screws that is good for handling and powerful. This accessories for wrenches and allen wrenches.
Burnish presentation
Related links
- BETA 10 mm Socket Wrench with Straight Handle, 179mm Overall
- SAM 3/32 in Socket Wrench with Long Handle, 85mm Overall
- SAM 3/8 in Socket Wrench with Long Handle, 169mm Overall
- SAM 63-BT-10 10 mm Socket Wrench with T-Handle Handle, 277mm Overall
- SAM 250mm Overall, Comfortable Handle Handle
- SAM 104mm Overall, Standard Handle
- SAM 455mm Overall, T-Handle Handle
- SAM 148mm Overall, Straight Handle
