SAM 3/8 in Socket Wrench with Long Handle, 169mm Overall

Subtotal (1 unit)*

€3.79

(exc. VAT)

€4.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.79

*price indicative

RS Stock No.:
266-8299
Mfr. Part No.:
63-3/8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

3/8in

Handle Type

Long

Overall Length

169mm

VDE/1000V Approved

No

Number of Points

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The SAM long hexagonal elbow keys for hexagon socket screws that is good for handling and powerful. This accessories for wrenches and allen wrenches.

Burnish presentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy