SAM 24 mm Socket Wrench with Comfortable Handle Handle, 320mm Overall
- RS Stock No.:
- 266-8310
- Mfr. Part No.:
- 85-24
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-8310
- Mfr. Part No.:
- 85-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 24mm | |
| Handle Type | Comfortable Handle | |
| Overall Length | 320mm | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Finish | Epoxy | |
| Standards/Approvals | DIN 3113, NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 24mm | ||
Handle Type Comfortable Handle | ||
Overall Length 320mm | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Finish Epoxy | ||
Standards/Approvals DIN 3113, NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM fitter angle socket wrench that recommended for assembling structural steelwork with pin shaped handle used to position the assembly holes.
Treated forged carbon steel
Presentation epoxy coating
Related links
- Bahco NS242-24 3/4 in Socket Wrench with Metal Handle, 320mm Overall
- SAM 125mm Overall, Standard Handle
- SAM 85-30 30 mm Socket Wrench with Comfortable Handle Handle, 420mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220mm Overall
- SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230mm Overall
- SAM Wrench Set, 345mm Overall Comfortable Handle Black
- SAM 237mm Overall, Metal Handle
- Bahco 320mm Overall, Metal Handle
