SAM 85-30 30 mm Socket Wrench with Comfortable Handle Handle, 420mm Overall
- RS Stock No.:
- 282-8795
- Mfr. Part No.:
- 85-30
- Manufacturer:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 282-8795
- Mfr. Part No.:
- 85-30
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 30mm | |
| Product Type | Socket Wrench | |
| Handle Type | Comfortable Handle | |
| Overall Length | 420mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Model Number | 85-30 | |
| Material | Carbon Steel | |
| Finish | Epoxy Coated | |
| Standards/Approvals | DIN 3113, ISO 3318, DIN ISO 691, ISO 691, NF ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 30mm | ||
Product Type Socket Wrench | ||
Handle Type Comfortable Handle | ||
Overall Length 420mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Model Number 85-30 | ||
Material Carbon Steel | ||
Finish Epoxy Coated | ||
Standards/Approvals DIN 3113, ISO 3318, DIN ISO 691, ISO 691, NF ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Angle socket wrenches are recommended for assembling structural steel work. The pin shaped handle used to position the assembly holes. This angle socket wrenches are compliance to NF ISO 691, NF ISO 3318, DIN 3113, ISO 691, ISO 3318 and DIN ISO 69
Epoxy coating
Made of treated forged carbon steel
Related links
- SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220mm Overall
- SAM 24 mm Socket Wrench with Comfortable Handle Handle, 320mm Overall
- SAM 94-J10M 6 mm Socket Wrench with Comfortable Handle Handle
- SAM 94-SD32-FME 32 mm Socket Wrench with Comfortable Handle Handle, 308mm Overall
- SAM 93-31 31 mm Socket Wrench with Comfortable Handle Handle, 292mm Overall
- SAM 94-SD7-FME 7 mm Socket Wrench with Comfortable Handle Handle, 97mm Overall
- SAM 27 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall
