SAM 85-18 18 mm Socket Wrench with Comfortable Handle Handle, 230mm Overall
- RS Stock No.:
- 282-8794
- Mfr. Part No.:
- 85-18
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8794
- Mfr. Part No.:
- 85-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Drive Size | 18mm | |
| Handle Type | Comfortable Handle | |
| Overall Length | 230mm | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Model Number | 85-18 | |
| Material | Carbon Steel | |
| Finish | Epoxy Coated | |
| Standards/Approvals | DIN 3113, NF ISO 3318, NF ISO 691, DIN ISO 691, ISO 691, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Drive Size 18mm | ||
Handle Type Comfortable Handle | ||
Overall Length 230mm | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
Model Number 85-18 | ||
Material Carbon Steel | ||
Finish Epoxy Coated | ||
Standards/Approvals DIN 3113, NF ISO 3318, NF ISO 691, DIN ISO 691, ISO 691, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Angle socket wrenches are recommended for assembling structural steel work. The pin shaped handle used to position the assembly holes. This angle socket wrenches are compliance to NF ISO 691, NF ISO 3318, DIN 3113, ISO 691, ISO 3318 and DIN ISO 69
Epoxy coating
Made of treated forged carbon steel
Related links
- SAM 85-30 30 mm Socket Wrench with Comfortable Handle Handle, 420mm Overall
- SAM 85-17 17 mm Socket Wrench with Comfortable Handle Handle, 220mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230mm Overall
- SAM 5-FME 230mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- SAM 24 mm Socket Wrench with Comfortable Handle Handle, 320mm Overall
- SAM 291T-6-FME 6 mm Socket Wrench with Bi-Material Handle, 230mm Overall
- SAM 291T-5-FME 5 mm Socket Wrench with Bi-Material Handle, 230mm Overall
