Knipex 3/8 in Ratchet with Reversible Ratchet Handle, 190mm Overall
- RS Stock No.:
- 267-3265
- Mfr. Part No.:
- 98 31
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€140.36
(exc. VAT)
€172.64
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.36 |
*price indicative
- RS Stock No.:
- 267-3265
- Mfr. Part No.:
- 98 31
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Drive Size | 3/8in | |
| Product Type | Ratchet | |
| Handle Type | Reversible Ratchet | |
| Overall Length | 190mm | |
| Drive Type | Square Drive | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Drive Size 3/8in | ||
Product Type Ratchet | ||
Handle Type Reversible Ratchet | ||
Overall Length 190mm | ||
Drive Type Square Drive | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- JP
KNIPEX 98 31 Reversible Ratchet with driving square 3/8" 190 mm
98 31 Reversible Ratchet For use with sockets. Reversible for clockwise and anti-clockwise directions. Extremely smooth action. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 3/8in
Technical attributes
For Use With Sockets
Reversible For Clockwise And Anti-Clockwise Directions
Extremely Smooth Action
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Reversible For Clockwise And Anti-Clockwise Directions
Extremely Smooth Action
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Related links
- Knipex 3/8 in Ratchet with T-Handle Handle, 200mm Overall
- Knipex 1/2 in Ratchet with Reversible Ratchet Handle, 265mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Knipex 3/8 in Square Extension Bar Extension, 250mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
- Knipex 3/8 in Drive 3/8 in Standard Square VDE/1000V Approved, 75mm Overall Length
- Knipex 3/8 in Drive 45874 in Hexagon Hex VDE/1000V Approved, 46mm Overall Length
- Gedore 3/8 in Reversible Ratchet with Ratchet Handle, 200mm Overall
