SAM 3/8 in Square Sliding Handle Handle, 200mm Overall

Subtotal (1 unit)*

€17.95

(exc. VAT)

€22.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.95

*price indicative

RS Stock No.:
666-967
Mfr. Part No.:
J-120
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

3/8in

Product Type

Handle

Sub Type

Sliding Handle

Drive Type

Square

Overall Length

200mm

Standards/Approvals

NF ISO 3315

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Sliding handle is an essential tool for any professional or DIY enthusiast looking to achieve precision and ease in their socket operations. This 3/8 inch sliding handle features a sturdy and ergonomic design that ensures a secure grip while maintaining optimum functionality. Designed with braking of the square on the stem, it offers enhanced control during usage, allowing for effortless operation. Made in France, this handle is constructed to comply with rigorous standards, ensuring reliability and performance under various working conditions. Its robust build and sleek design make it a perfect addition to your toolset, ensuring that you can tackle any task with confidence and efficiency.

3/8 inch sliding handle designed for effective socket applications

Braking mechanism enhances control for smoother operation

Ergonomic design provides a comfortable grip for prolonged use

Lightweight at 156g making it easy to handle without sacrificing strength

Guaranteed quality from SAM tools—supporting normal use without a time limit

Compact length of 200mm offers excellent manoeuvrability in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy